Product Information
Product Overview
The SAK-TC1767-256F133HL AD is a 32-bit single-chip high-performance microcontroller with TriCore CPU, program and data memories, buses, bus arbitration and an interrupt controller, a peripheral control processor, a DMA controller and several on-chip peripherals. The microcontroller is designed to meet the needs of the most demanding embedded control systems applications. It offers several versatile on-chip peripheral units such as serial controllers, timer units and analogue-to-digital converters. Within the microcontroller, this peripheral unit is connected to the TriCore CPU/system via the flexible peripheral interconnects (FPI) bus and the local memory bus (LMB). Several I/O lines on the microcontroller ports are reserved for these peripheral units to communicate with the external world.
- Program memory unit - Instruction memory and instruction cache
- Serial communication interfaces - Flexible synchronous and asynchronous modes
- Peripheral control processor - standalone data operations and interrupt servicing
- DMA controller - DMA operations and interrupt servicing
- General-purpose timers
- High-performance on-chip buses
- On-chip debugging and emulation facilities
- Flexible interconnections to external components
- Flexible power-management
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
TriCore Family TC1767 Series Microcontrollers
32 bit
2MB
LQFP
CAN, SPI
32Channels
3.3V
-40°C
Surface Mount
-
TriCore
133MHz
176Pins
88I/O's
128KB
10Bit
5V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate