R8C Family R8C/2x Series R8C/27 Group Microcontrollers 16-bit Microcontrollers:
2 Products FoundR8C/2x 16-Bit Microcontrollers
The CISC microcontrollers of the R8C/2x family support a wide range of application fields using their abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions.
- R8C/2x 16-Bit Microcontrollers
- Includes LED Drive ports
- The CISC microcontrollers of the R8C/2x family support a wide range of application fields using their abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions.
- FLASH: Upto 128KB, RAM: Upto 6KB
- Clocked upto 20MHz
- Interfaces: UART, I2C
- 10-Bit ADC
- On-board watchdog timer
- Oscillation Stop Detection Function
- Voltage Detection Circuit#7 External Interupt Pins#Features Real-Time Clock Timer#Applications: PC Peripheral,Home Appliance ,Motor Control , Automotive
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £8.91 10+ £7.34 25+ £7.06 50+ £7.05 100+ £6.62 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/27 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, LIN, UART | 1.5KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | |||||
Each | 1+ £5.36 10+ £4.16 100+ £3.77 300+ £3.39 800+ £3.05 More Pricing... | Min: 1 / Mult: 1 | R8C Family R8C/2x Series R8C/27 Group Microcontrollers | R8C | 16 bit | 20MHz | 32KB | 32Pins | LQFP | 25I/O's | I2C, UART | 1.5KB | 12Channels | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/1x | R8C |