HC12 Family 68HC912Dx Series Microcontrollers 16-bit Microcontrollers:
4 Products FoundFind a huge range of HC12 Family 68HC912Dx Series Microcontrollers 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £35.57 5+ £33.75 10+ £32.54 25+ £31.52 50+ £26.43 | Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | |||||
Each | 1+ £16.18 10+ £12.51 100+ £10.11 300+ £9.88 500+ £9.41 More Pricing... | Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 6KB | 112Pins | LQFP | 68I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | |||||
Each | 60+ £13.83 | Min: 60 / Mult: 60 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | TQFP | 67I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | |||||
Each | 1+ £20.20 | Min: 1 / Mult: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | CAN, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | 68HC912Dx | HC12 |