Product Information
Product Overview
The CY7C68014A-56BAXC is a low-power 16-bit USB 2.0 Microcontroller. By integrating the USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller and a programmable peripheral interface in a single chip. The ingenious architecture of FX2LP results in data transfer rates of over 53Mbps, the maximum-allowable USB 2.0 bandwidth. Because it incorporates the USB 2.0 transceiver, the FX2LP is more economical, providing a smaller footprint solution than USB 2.0 SIE or external transceiver implementations. With EZ-USB FX2LP, the Cypress Smart SIE handles most of the USB 1.1 and 2.0 protocol in hardware, freeing the embedded microcontroller for application-specific functions and decreasing development time to ensure USB compatibility.
- USB 2.0-USB-IF high speed certified
 - Single-chip integrated USB 2.0 transceiver, smart SIE and enhanced 8051 Microprocessor
 - Fit, form and function compatible with the FX2
 - Ultralow power - ICC no more than 85mA in any mode
 - Four programmable BULK/INTERRUPT/ISOCHRONOUS endpoints
 - Additional programmable (BULK/INTERRUPT) 64byte endpoint
 - Smart Media Standard ECC generation
 - GPIF (General Programmable Interface)
 - Integrated, industry-standard enhanced 8051
 - Four clocks per instruction cycle
 - Two USARTS
 - Three counter/timers
 - Expanded interrupt system
 - Two data pointers
 - 3.3V operation with 5V tolerant inputs
 - Vectored USB interrupts and GPIF/FIFO interrupts
 - Separate data buffers for the Set-up and Data portions of a CONTROL transfer
 - Integrated I²C controller, runs at 100 or 400kHz
 - Four integrated FIFOs
 - Internal RAM, which is downloaded via USB
 - Internal RAM, which is loaded from EEPROM
 
Applications
Portable Devices, Imaging, Video & Vision, Consumer Electronics, Communications & Networking
Technical Specifications
FX2LP Family CY7C6xxx Series Microcontrollers
16 bit
16KB
VFBGA
I2C, USART, USB
-
3V
-40°C
Surface Mount
FX2LP
8051
48MHz
56Pins
24I/O's
16KB
-
3.6V
85°C
CY7C6xxx
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate