Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAF-XC164LM-8F40F
Order Code1472728
Product RangeC166 Family XC164LM Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAF-XC164LM-8F40F
Order Code1472728
Product RangeC166 Family XC164LM Series Microcontrollers
Technical Datasheet
Product RangeC166 Family XC164LM Series Microcontrollers
Device CoreC166SV2
Data Bus Width16 bit
Operating Frequency Max40MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageTQFP
No. of I/O's47I/O's
InterfacesSPI, USART
RAM Memory Size6KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.35V
Supply Voltage Max2.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesXC164LM
MCU FamilyXC166
Qualification-
Technical Specifications
Product Range
C166 Family XC164LM Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
SPI, USART
ADC Channels
-
Supply Voltage Min
2.35V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
XC166
Device Core
C166SV2
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
47I/O's
RAM Memory Size
6KB
ADC Resolution
-
Supply Voltage Max
2.7V
Operating Temperature Max
85°C
MCU Series
XC164LM
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035