16Bit 16-bit Microcontrollers:
5 Products FoundFind a huge range of 16bit 16-bit Microcontrollers at Farnell® UK. We stock a wide range of 16-bit Microcontrollers, such as 16bit 16-bit Microcontrollers from the worlds top manufacturers including: Texas Instruments
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123176RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.500 250+ £1.420 500+ £1.370 1000+ £1.330 2500+ £1.290 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123178RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.790 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 16Pins | QFN | 10I/O's | QFN | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123268RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.504 250+ £0.473 500+ £0.454 1000+ £0.439 | Min: 100 / Mult: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 8Pins | SOIC | 4I/O's | SOIC | I2C, SPI | I2C, SPI | 128Byte | 4Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | ||||
3123177RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.020 250+ £1.910 500+ £1.850 1000+ £1.800 | Min: 100 / Mult: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16bit | 16 bit | 16MHz | 16MHz | 2KB | 14Pins | TSSOP | 10I/O's | TSSOP | I2C, SPI | I2C, SPI | 128Byte | - | 16Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F2x | MSP430 | ||||
3123226RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £2.200 250+ £2.090 500+ £2.030 | Min: 100 / Mult: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | 29I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 |