HC12 16-bit Microcontrollers:
6 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £36.120 5+ £32.790 10+ £29.450 25+ £28.000 50+ £27.570 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912B32 | HC12 | ||||||
Each | 1+ £35.570 5+ £33.750 10+ £32.540 25+ £31.520 50+ £26.430 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | ||||||
Each | 420+ £9.380 | HC12 Family 68HC912B32 Series Microcontrollers | HC12 | 16 bit | 8MHz | 32KB | 80Pins | QFP | 63I/O's | CAN, SCI, SPI | 1KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | 68HC12B | HC12 | ||||||
Each | 1+ £16.180 10+ £12.510 100+ £10.110 300+ £9.880 500+ £9.410 More Pricing... | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 6KB | 112Pins | LQFP | 68I/O's | CAN, SCI, SPI | 2KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | ||||||
Each | 60+ £13.830 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | TQFP | 67I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | ||||||
Each | 1+ £20.200 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 67I/O's | CAN, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 105°C | Surface Mount | 68HC912Dx | HC12 | ||||||