Print Page
Image is for illustrative purposes only. Please refer to product description.

110 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.380 |
| 10+ | £5.740 |
| 25+ | £5.470 |
| 50+ | £5.110 |
| 100+ | £4.750 |
Price for:Each
Minimum: 1
Multiple: 1
£7.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD78F1003GA-HAA-AX
Order Code3213801
Technical Datasheet
Device Core78K0R
Data Bus Width16 bit
Operating Frequency Max20MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageTFQFP
No. of I/O's41I/O's
InterfacesI2C, LIN, UART
RAM Memory Size3KB
ADC Channels11Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Series78K0R/Kx
MCU Family78K
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
78K Family 78K0R/Kx Series 78K0R/Kx3-L Group Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
TFQFP
Interfaces
I2C, LIN, UART
ADC Channels
11Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
78K
MSL
MSL 3 - 168 hours
Device Core
78K0R
Operating Frequency Max
20MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
3KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
78K0R/Kx
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability