MSP430 Family MSP430FRxx Series Microcontrollers 16-bit Microcontrollers:
11 Products FoundMSP430 Family MSP430FRxx Series Microcontrollers 16-bit Microcontrollers
The MSP430FR25x2 is a family of ultra-low-power MSP430™ microcontrollers (MCUs) for capacitive touch sensing that featureCapTIvate™ touch technology for cost-sensitive applications featuring 1 to 16 capacitive buttons or proximity sensing. The MSP430FR25x2 MCUs offer value and performance for industrial applications exposed to electromagnetic disturbances, oil, water, and grease.
- Fast Electrode Scanning With Two Simultaneous Scans
- Increased Immunity to Power Line, RF, and Other Environmental Noise
- Built-in Spread Spectrum, Automatic Tuning, Noise Filtering, and Debouncing Algorithms
- Up to 8 Self-Capacitance and 16 Mutual-Capacitance Electrodes
- Wide Range of Capacitance Detection, Wide Electrode Range of 0 to 300 pF
- Wake-on-Touch State Machine Allows Electrode Scanning While CPU is Asleep
- CapTIvate Design Center, PC GUI Lets Engineers Design and Tune Capacitive Buttons
- Active Mode: 120 µA/MHz (Typical)
- Standby: <4 µA="" Wake-on-Touch="" With="" Two="" Sensors<=""/>
- Low-Power Ferroelectric RAM (FRAM)
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3008428 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £4.31 10+ £3.04 25+ £2.94 50+ £2.85 100+ £2.75 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 64KB | 48Pins | VQFN | - | 40I/O's | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3123254 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.01 10+ £1.50 25+ £1.38 50+ £1.31 100+ £1.24 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 24Pins | VQFN | - | 15I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3008428RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ £3.04 25+ £2.94 50+ £2.85 100+ £2.75 250+ £2.62 More Pricing... | Min: 10 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 64KB | 48Pins | VQFN | - | 40I/O's | I2C, SPI, UART | - | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3123254RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.24 250+ £1.16 | Min: 100 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16bit | 16MHz | 16MHz | 8KB | 24Pins | VQFN | VQFN | 15I/O's | I2C, SPI, UART | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2529115 RoHS | Each | 1+ £3.25 10+ £3.19 | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 15KB | 32Pins | VQFN | - | 19I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2802973 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £0.99 10+ £0.84 50+ £0.73 100+ £0.61 | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 1KB | 24Pins | VQFN | - | 12I/O's | SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2802973RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £0.61 | Min: 100 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 1KB | 24Pins | VQFN | - | 12I/O's | SPI, UART | - | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2072183 RoHS | Each | 1+ £1.57 10+ £1.56 25+ £1.54 50+ £1.53 100+ £1.51 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 8MHz | - | 16KB | 24Pins | VQFN | - | 17I/O's | I2C, SPI, UART | - | 1KB | - | - | 2V | 3.6V | -40°C | 85°C | - | MSP430FRxx | MSP430 | ||||
2148662 RoHS | Each | 1+ £2.92 10+ £2.33 25+ £2.21 50+ £2.06 100+ £1.90 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 24MHz | - | 16KB | 38Pins | TSSOP | - | 30I/O's | I2C, IrDA, LIN, SPI, UART | - | 1KB | - | - | 2V | 3.6V | -40°C | 85°C | - | MSP430FRxx | MSP430 | ||||
2773551RL RoHS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ £1.89 250+ £1.86 500+ £1.82 1000+ £1.54 | Min: 100 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 24Pins | DSBGA | - | 17I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2773551 RoHS | Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ £2.03 10+ £2.00 25+ £1.96 50+ £1.93 100+ £1.89 More Pricing... | Min: 1 / Mult: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | - | 16MHz | - | 8KB | 24Pins | DSBGA | - | 17I/O's | I2C, SPI, UART | - | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 |