Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMAXIM INTEGRATED / ANALOG DEVICES
Manufacturer Part NoDS1990A-F5#
Order Code1606348
Technical Datasheet
No Longer Stocked
Product Information
Technical Specifications
Memory Type
RAM
Access Time
-
No. of Pins
2Pins
Supply Voltage Max
6V
Operating Temperature Max
85°C
Memory Size
64bit
Memory Case Style
Micro Can
Supply Voltage Min
2.8V
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001