Product Information
Product Overview
The F-240 series industrial CFast™ Card with SATA interface. CFast™ card can replace both HDDs and CompactFlash™ card in applications requiring small form factors, high endurance and the ability to withstand shock, vibration, extreme temperature (-40 to +85°C), high altitude and rough environmental conditions. It provides rugged storage for embedded and industrial systems where performance, data and system reliability, power fail protection and flexibility are important design considerations. Swissbit CFast™ card operate with a 3.3V low power source and support three SATA power management states - active, partial and slumber. This standard is a perfect choice for both boot devices and as removable media for applications requiring low to medium storage densities with a small footprint. It comes with full engineering and customization support, SMART based life time monitoring features, our intelligent flash management algorithms and error correction.
- Highly-integrated memory controller
- Small form factor
- Very low power, typical 140mA in transfer operation (CFast™ power level 0)
- CFast™ PHYSLP supported (<20mA)
- Activity at LED1 and SATAlink LED output and LED2 pin
- TRIM command
- NCQ queue depth 32
- HPA (host protected area)
- Security mode feature set
- LBA48 command set
- Host initiated power management requests
- Write protection with vendor command
- Read disturb management (refresh data when flash often read)
- High reliability
- High performance
- Best available SLC NAND flash technology
- 7+17-pin (SATA+power) CFast™ connector
- 3.3V at ±5% Power supply
- >2500000-hour MTBF
- <1 Non-recoverable error per 1014 bits read data reliability
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
CFast Card, Industrial
3.3V
85°C
No SVHC (16-Jul-2019)
16GB
-40°C
F-240 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate