Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | £2.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
£8,763.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS2502P+T&R
Order Code3404556RL
Technical Datasheet
Memory Size1Kbit
Memory Density1Kbit
Memory Configuration-
EPROM Memory Configuration-
No. of Pins6Pins
IC Case / PackageTSOC
Memory Case StyleTSOC
Supply Voltage Min2.8V
Supply Voltage Max6V
IC MountingSurface Mount
Operating Temperature Min-40°C
Access Time-
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Memory Size
1Kbit
Memory Configuration
-
No. of Pins
6Pins
Memory Case Style
TSOC
Supply Voltage Max
6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Memory Density
1Kbit
EPROM Memory Configuration
-
IC Case / Package
TSOC
Supply Voltage Min
2.8V
IC Mounting
Surface Mount
Access Time
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability