Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part No74F164APC
Order Code376310
Technical Datasheet
Logic Family / Base Number0
Shift Register Function-
No. of Elements0
No. of Bits Per Element8bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Output Type-
Logic IC Family74F
Logic IC Base Number74164
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Elements
0
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
Shift Register Function
-
No. of Bits Per Element
8bit
IC Case / Package
DIP
Supply Voltage Min
4.5V
IC Output Type
-
Logic IC Base Number
74164
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667