Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £0.763 |
10+ | £0.753 |
50+ | £0.742 |
100+ | £0.732 |
250+ | £0.722 |
500+ | £0.712 |
1000+ | £0.701 |
2500+ | £0.691 |
Product Information
Product Overview
The SN74LS164N is a serial-in Shift Register features gated serial inputs and an asynchronous clear. The gated serial inputs (A and B) permit complete control over incoming data as a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock pulse. A high-level input enables the other input which will then determine the state of the first flip-flop. Data at the serial inputs may be changed while the clock is high or low, but only information meeting the setup-time requirements will be entered. Clocking occurs on the low-to-high-level transition of the clock input. All inputs are diode-clamped to minimize transmission-line effects.
- Gated serial inputs
- Fully buffered clock and serial inputs
- Asynchronous clear
Applications
Industrial, Communications & Networking
Technical Specifications
74LS164
1 Element
DIP
14Pins
5.25V
74LS
0°C
-
-
Serial to Parallel
8bit
DIP
4.75V
0
74164
70°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate