Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2.640 |
10+ | £2.600 |
25+ | £2.500 |
50+ | £2.390 |
100+ | £2.290 |
250+ | £2.180 |
500+ | £2.080 |
Price for:Each
Minimum: 1
Multiple: 1
£2.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LS688N
Order Code3121040
Logic Family / Base Number74LS688
Comparator TypeMagnitude / Identity
No. of Channels8Channels
No. of Bits8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min4.85V
Supply Voltage Max5.25V
Logic IC Family74LS
Logic IC Base Number74688
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
The SN74LS688N is a 8-bit Identity/Magnitude Comparator with an enable. It performs the comparisons of two eight-bit binary or BCD words. It provides P = Q\ outputs and has totem-pole outputs.
- Totem-pole outputs
- Hysteresis at P and Q inputs
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LS688
No. of Channels
8Channels
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
5.25V
Logic IC Base Number
74688
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Comparator Type
Magnitude / Identity
No. of Bits
8bit
Logic Case Style
DIP
Supply Voltage Min
4.85V
Logic IC Family
74LS
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
Product traceability