Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFUSB340TMX
Order Code
Re-Reel2770624RL
Cut Tape2770624
Your Part Number
12,185 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.766 | £0.77 |
| Total Price (ex VAT) | £0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.766 |
| 10+ | £0.553 |
| 50+ | £0.495 |
| 100+ | £0.440 |
| 250+ | £0.409 |
| 500+ | £0.393 |
| 1000+ | £0.374 |
| 2500+ | £0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFUSB340TMX
Order Code
Re-Reel2770624RL
Cut Tape2770624
Technical Datasheet
USB IC TypeSuperSpeed Switch
USB StandardUSB 3.1
Supply Voltage Min1.5V
Supply Voltage Max5V
IC Case / PackageX2QFN
No. of Pins18Pins
Data Rate10Gbps
No. of Ports-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
FUSB340TMX is a USB 3.1 SuperSpeed 10Gbps switch. It is a 2:1 data switch for USB SuperSpeed Gen1 and Gen2, 5 Gbps and 10 Gbps data. It is targeted at the mobile device market and for use in Type-C applications where a reversible cable requires a switch. The FUSB340 data switch offers superior performance in various high-speed data transmission protocols USB 3.1 SuperSpeed (Gen 2), 10 Gbps, PCI Express, Gen 3, SATA, fibre channel, and display port 1.3. Applications include smartphones, tablets, and notebooks.
- Differential, -3dB bandwidth is 10GHz typ (VIN = 1Vpk-pk, RL = 50 ohm, CL = 0pF, TA = -40 to +85°C)
- USB 3.1 SuperSpeed 5Gbps and10Gbps Switch
- Differential insertion loss is -1.0dB typ (VIN=0dBm, f=2.5GHz, RL = 50 ohm, CL = 0pF, TA = -40-85°C)
- Quiescent supply current is 12µA typ (active low VOE = 0, VSEL = 0 or VDD, IOUT = 0, -40 to +85°C)
- Low shutdown power of <lt/>1µA maximum
- 2KV HBM ESD protection
- Wide VDD operating range from 1.5V to 5.0V
- Quiescent supply current is 12µA typ (active low VOE = 0, VSEL = 0 or VDD, IOUT = 0, TA = 25°C)
- Power supply slew rate range from 100 to 1000µs/V
- 18 lead TMLP package, operating temperature range from -40 to +85°C
Technical Specifications
USB IC Type
SuperSpeed Switch
Supply Voltage Min
1.5V
IC Case / Package
X2QFN
Data Rate
10Gbps
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
USB Standard
USB 3.1
Supply Voltage Max
5V
No. of Pins
18Pins
No. of Ports
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001