Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C63813-SXC
Order Code2767864
Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
Also Known AsSP005652181, CY7C63813-SXC
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C63813-SXC
Order Code2767864
Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
Also Known AsSP005652181, CY7C63813-SXC
Technical Datasheet
USB IC TypeUSB Peripheral Controller
Device CoreM8C
USB StandardUSB 2.0
Operating Frequency Max24MHz
Supply Voltage Min4V
Program Memory Size8KB
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins18Pins
No. of I/O's16I/O's
Data Rate1.5225Mbps
InterfacesI2C, SPI, UART, USB
No. of Ports4Ports
Operating Temperature Min0°C
RAM Memory Size256KB
Operating Temperature Max70°C
Product RangeenCoRe II Family CY7C638xx Series Microcontrollers
Qualification-
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesFX2LP
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Peripheral Controller
USB Standard
USB 2.0
Supply Voltage Min
4V
Supply Voltage Max
5.5V
No. of Pins
18Pins
Data Rate
1.5225Mbps
No. of Ports
4Ports
RAM Memory Size
256KB
Product Range
enCoRe II Family CY7C638xx Series Microcontrollers
IC Mounting
Surface Mount
MCU Series
FX2LP
SVHC
No SVHC (27-Jun-2018)
Device Core
M8C
Operating Frequency Max
24MHz
Program Memory Size
8KB
IC Case / Package
SOIC
No. of I/O's
16I/O's
Interfaces
I2C, SPI, UART, USB
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Qualification
-
MCU Family
EZ-USB
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability