2,500 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.190 |
| 10+ | £2.110 |
| 25+ | £1.930 |
| 50+ | £1.790 |
| 100+ | £1.640 |
| 250+ | £1.550 |
| 500+ | £1.400 |
| 1000+ | £1.370 |
Product Information
Product Overview
The PCA9512ADP is a level shifting hot swappable I²C-bus and SMBus bus Buffer allows I/O card insertion into a live backplane without corruption of the data and clock buses and includes two dedicated supply voltage pins to provide level shifting between 3.3 and 5V systems while maintaining the best noise margin for each voltage level. Either pin may be powered with supply voltages ranging from 2.7 to 5.5V with no constraints on which supply voltage is higher. Control circuitry prevents the backplane from being connected to the card until a stop-bit or bus idle occurs on the backplane without bus contention on the card. When the connection is made, the buffer provides bi-directional buffering, keeping the backplane and card capacitances isolated.
- Supports clock stretching and multiple master arbitration and synchronization
- ESD protection exceeds 2000V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
I2C, SMBus
cPCI, VME, AdvancedTCA Cards, Multipoint Backplane Cards
2.7V
TSSOP
-40°C
-
MSL 1 - Unlimited
Bidirectional
TSSOP
5.5V
8Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for PCA9512ADP,118
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate