Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.682 | £0.68 |
| Total Price (ex VAT) | £0.68 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.682 |
Product Information
Product Overview
PI6ULS5V9511BUEX is a hot-swappable I2C-bus and SMBus buffer that allows I/O card insertion into a live backplane without corrupting the data and clock buses. Control circuitry prevents the backplane from connecting to the card until a stop command or bus idle occurs on the backplane without bus contention on the card. The PI6ULS5V9511B rise-time accelerator circuitry allows the use of weaker DC pullup currents while still meeting rise-time requirements. It incorporates a digital ENABLE input pin, which enables the device when asserted HIGH and forces the device into a low-current mode when asserted LOW. It also incorporates an open-drain READY output pin, which indicates that the backplane and card sides are connected together (HIGH) or not (LOW). During insertion, the PI6ULS5V9511B SDA and SCL lines are pre-charged to 1.1V to minimize the current required to charge the parasitic capacitance of the chip.
- Bidirectional buffer for SDA and SCL lines increases fan out
- Prevents SDA and SCL corruption during live board insertion and removal from backplane
- Compatible with I2C, I2C fast mode, and SMBus standards (up to 400kHz operation)
- Wide supply voltage range: 2.7V to 5.5V
- Active HIGH ENABLE input, active HIGH READY open-drain output
- High-impedance SDA and SCL pins for VCC=0V
- 1.1V pre-charge on all SDA and SCL lines
- Supports clock stretching and multiple host arbitration/synchronization
- 8-pin, mini small outline package (MSOP), -55°C to +125°C storage temperature
- ESD protection exceeds 4000V HBM per JESD22-A114
Technical Specifications
I2C, SMBus
2.7V
MSOP
-40°C
-
MSL 1 - Unlimited
Hot-Swapping, Capacitance Buffering
5.5V
8Pins
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate