Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £2.150 | £2.15 |
| Total Price (ex VAT) | £2.15 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.150 |
| 10+ | £1.600 |
| 25+ | £1.460 |
| 50+ | £1.390 |
| 100+ | £1.320 |
| 250+ | £1.310 |
| 500+ | £1.290 |
| 1000+ | £1.280 |
Product Information
Product Overview
L6362ATR is an IO-Link communication transceiver device IC. It is an IO-link and SIO mode transceiver device compliant to PHY2 (3-wire connection) supporting COM1 (4.8Kbaud), COM2 (38.4Kbaud) and COM3 (230.4Kbaud) modes. The output stage can be configured as high-side, low-side or push-pull and it can drive resistive, capacitive and inductive loads. It can be connected to a sensor chip with the industrial 24V environment. The industrial environment could be a PLC, an IO-link host, a relay or a valve. It is protected against reverse polarity, among VCC, GND, OUTH, OUTL and I/Q pins. Furthermore, the IC is protected against output short-circuit, overvoltage and impulse voltage withstand (±1kV pulse amplitude,1.2/50μs pulse duration, 500 ohm source impedance). It is used in applications such as industrial sensors, factory automation, process control.
- Supply voltage range from 7V to 36V, 0.3A output current intervention threshold
- 5V and 3.3V compatible I/Os, reverse polarity, overload with cut-off function
- Overtemperature, undervoltage and overvoltage, GND and VCC open wire
- Selectable output stages: high-side, low side, push-pull, suitable to drive L, C and R loads
- Wake-up detection supported, fast demagnetization of inductive loads
- Burst IEC 61000-4-4, ESD IEC 61000-4-2, surge EN60947-5-2
- Supply current is 2.5mA max at (VCC = 36V, no-load on output stage and VDD, EN/DIAG=1)
- High-side on-state resistance is 1 ohm typical at (OUT = 0.1A at TJ = 25°C)
- Junction temperature range from -40°C to 150°C
- 12-lead VFDFPN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3 Wire
7V
VFDFPN
-40°C
-
MSL 3 - 168 hours
Factory Automation, Process Automation, IO-Link Sensor and Actuator
36V
12Pins
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate