Print Page
Image is for illustrative purposes only. Please refer to product description.
7,843 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | £1.340 |
3300+ | £1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£137.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP23S18T-E/MJ
Order Code3491059RL
Technical Datasheet
Chip Configuration16bit
No. of Bits16bit
Bus Frequency10MHz
InterfacesSPI
IC Interface TypeSPI
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC Case / PackageQFN-EP
Interface Case StyleQFN-EP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Chip Configuration
16bit
Bus Frequency
10MHz
IC Interface Type
SPI
Supply Voltage Max
5.5V
Interface Case Style
QFN-EP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
No. of Bits
16bit
Interfaces
SPI
Supply Voltage Min
1.8V
IC Case / Package
QFN-EP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073
Product traceability