Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHI5731BIBZ
Order Code3765516
Product RangeSingle 12 Bit Voltage Output DACs
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI5731BIBZ
Order Code3765516
Product RangeSingle 12 Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate100MSPS
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range-4.94V to -5.46V, 4.75V to 5.25V
ADC / DAC Case StyleSOIC
No. of Pins28Pins
Input Channel TypeParallel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 12 Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
CMOS, Parallel, TTL
ADC / DAC Case Style
SOIC
Input Channel Type
Parallel
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Sampling Rate
100MSPS
Supply Voltage Range
-4.94V to -5.46V, 4.75V to 5.25V
No. of Pins
28Pins
Operating Temperature Min
-40°C
Product Range
Single 12 Bit Voltage Output DACs
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability