Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £9.260 |
10+ | £7.080 |
50+ | £6.220 |
100+ | £5.650 |
250+ | £5.430 |
500+ | £5.320 |
Product Information
Product Overview
The MAX519ACSE+ is a 2-wire serial 8bit digital to analogue converter (DAC) with rail to rail output in 16 pin NSOIC package. This DAC with a simple 2-wire serial interface that allows communication between multiple devices. It operates from a single supply and its internal precision buffers allow the DAC outputs to swing rail to rail. It features a serial interface and internal software protocol allowing communication at data rates up to 400Kbps. The interface, combined with double buffered input configuration allows DAC registers of dual devices to be updated individually or simultaneously. In addition, the device can be put into a low power shutdown mode that reduces supply current to 4µA. Power-on reset ensures the DAC outputs are at 0V when power is initially applied. Ideally used at minimum component analogue systems, digital offset/gain adjustment, industrial process control, automatic test equipment and programmable attenuators.
- Supply voltage of 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- ±1LSB total unadjusted error (TUE), ±1LSB differential nonlinearity
- Two DACs has its own reference input
- Simple 2-wire serial interface and I2C compatible
- Reference input range includes both supply rails
- Power-on reset clears all latches
- 4µA power down mode
Applications
Signal Processing, Industrial, Automation & Process Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
I2C
NSOIC
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
16Pins
0°C
Dual 8 Bit R-2R DACs
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate