Product Information
Alternatives for LM833DG.
2 Products Found
Product Overview
The LM833DG is a standard monolithic general-purpose Dual Operational Amplifier employing bipolar technology with innovative high-performance concepts for audio systems applications. With high frequency PNP transistors, the LM833 offers low voltage noise, 15MHz gain bandwidth product, 7.0V/μs slew rate, 0.3mV input offset voltage with 2.0μV/°C temperature coefficient of input offset voltage. The LM833 output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Excellent frequency stability
- Dual supply operation
- 0.002% Low distortion
Applications
Audio
Technical Specifications
500mW
± 5V to ± 18V
8Pins
2kohm
85°C
-
No SVHC (17-Dec-2015)
-
2Channels
SOIC
Low Noise
-40°C
-
-
SOIC
7V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate