Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £0.832 |
10+ | £0.812 |
50+ | £0.791 |
100+ | £0.771 |
250+ | £0.751 |
500+ | £0.731 |
1000+ | £0.710 |
2500+ | £0.690 |
Product Information
Product Overview
The LM324D is a four independent high-gain frequency-compensated Operational Amplifier IC, designed specifically to operate from a single supply or split supply over a wide range of voltages.
- 0.8mA Typical Low Supply-current Drain Independent of Supply Voltage
- Common-mode Input Voltage Range Includes Ground, Allowing Direct Sensing Near Ground
- 3mV Typical, 2mV Typical A Versions Input Offset Voltage
- 2nA Typical Input Offset Current
- 20nA Typical, 15nA Typical A Versions Input Bias Current
- 100V/mV Typical Open-loop Differential Voltage Amplification
- Internal Frequency Compensation
- On Products Compliant to MIL-PRF-38535
- All parameters are tested unless otherwise noted
Applications
Consumer Electronics, Sensing & Instrumentation, Metering, Motor Drive & Control, Signal Processing
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Channels
0.5V/µs
SOIC
General Purpose
3mV
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1.2MHz
3V to 32V, ± 1.5V to ± 16V
14Pins
-
-20nA
0°C
LM124, LM224, LM324, LM2902, LM224, LM324, LM2902
-
SOIC
1.2MHz
0.5V/µs
Technical Docs (2)
Alternatives for LM324D
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate