Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoCLA80MT1200NHB
Order Code3771776
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
On State RMS Current88A
Triac Case StyleTO-247AD
Gate Trigger Voltage Max1.7V
Peak Non Repetitive Surge Current520A
Holding Current Max70mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Triac Case Style
TO-247AD
Peak Non Repetitive Surge Current
520A
No. of Pins
3Pins
Peak On State Voltage
1.3V
Product Range
-
On State RMS Current
88A
Gate Trigger Voltage Max
1.7V
Holding Current Max
70mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007772
Product traceability