Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0403DF 1AA2
Order Code1748972
Product RangeX04xxxF Series
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoX0403DF 1AA2
Order Code1748972
Product RangeX04xxxF Series
Peak Repetitive Off State Voltage400V
On State RMS Current4A
Triac Case StyleTO-202
Gate Trigger Voltage Max800mV
Peak Non Repetitive Surge Current33A
Holding Current Max5mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.8V
Thyristor MountingThrough Hole
Product RangeX04xxxF Series
Technical Specifications
Peak Repetitive Off State Voltage
400V
Triac Case Style
TO-202
Peak Non Repetitive Surge Current
33A
No. of Pins
3Pins
Peak On State Voltage
1.8V
Product Range
X04xxxF Series
On State RMS Current
4A
Gate Trigger Voltage Max
800mV
Holding Current Max
5mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002