Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoTIC246M.
Order Code363996
Product RangeTIC246 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBOURNS
Manufacturer Part NoTIC246M.
Order Code363996
Product RangeTIC246 Series
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case StyleTO-220
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current125A
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.7V
Thyristor MountingThrough Hole
Product RangeTIC246 Series
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220
Peak Non Repetitive Surge Current
125A
No. of Pins
3Pins
Peak On State Voltage
1.7V
Product Range
TIC246 Series
SVHC
No SVHC (07-Jul-2017)
On State RMS Current
16A
Gate Trigger Voltage Max
2V
Holding Current Max
40mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002