Print Page
Image is for illustrative purposes only. Please refer to product description.
303 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.270 |
| 5+ | £29.710 |
| 10+ | £25.020 |
| 50+ | £20.320 |
| 100+ | £19.910 |
Price for:Each
Minimum: 1
Multiple: 1
£31.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS20-22MOF1
Order Code3438319
Technical Datasheet
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max250mA
Average On State Current18A
On State RMS Current-
Thyristor Case StyleISOPLUS i4-PAC
No. of Pins3Pins
Peak Non Repetitive Surge Current200A
Holding Current Max150mA
Gate Trigger Voltage Max2.3V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Peak Repetitive Off State Voltage
2.2kV
Average On State Current
18A
Thyristor Case Style
ISOPLUS i4-PAC
Peak Non Repetitive Surge Current
200A
Gate Trigger Voltage Max
2.3V
Thyristor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Gate Trigger Current Max
250mA
On State RMS Current
-
No. of Pins
3Pins
Holding Current Max
150mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability