Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCO25-12IO1
Order Code1080126
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max55mA
Average Forward Current31A
On State RMS Current49A
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
Product Overview
The MCO25-12IO1 is a single Thyristor Module with high power density.
- International standard package miniBLOC (ISOTOP compatible)
- 2500V Isolation voltage
- Planar passivated chip
- Easy to mount with two screws
- Improved temperature and power cycling
Applications
Motor Drive & Control, Lighting, Thermal Management, Industrial, Power Management
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
55mA
On State RMS Current
49A
Operating Temperature Max
150°C
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
31A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03