Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRGP20B120UD-EP
Order Code2468045
Technical Datasheet
Continuous Collector Current40A
Collector Emitter Saturation Voltage4.23V
Power Dissipation300W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Alternatives for IRGP20B120UD-EP
1 Product Found
Product Overview
The IRGP20B120UD-EP is an Insulated Gate Bipolar Transistor with ultrafast soft recovery diode. It features ultrafast non-punch through (NPT) technology and excellent current sharing in parallel operation. It is optimized for welding, UPS and induction heating applications.
- Low diode VF (1.67V typical at 20A and 25°C)
- Square RBSOA
- Ultra-soft diode recovery characteristics
- Positive VcE(m) temperature coefficient
- Benchmark efficiency above 20kHz
- Rugged with ultrafast performance
- Low EMI
- Significantly less snubber required
- Excellent current sharing in parallel operation
- Longer leads for easier mounting
- 10μs Short-circuit capability
Applications
Maintenance & Repair, Power Management, HVAC, Alternative Energy
Technical Specifications
Continuous Collector Current
40A
Power Dissipation
300W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
4.23V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567