Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoIRG4IBC20WPBF
Order Code8650454
Technical Datasheet
Continuous Collector Current11.8A
Collector Emitter Saturation Voltage2.16V
Power Dissipation34W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-220FP
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
Product Overview
The IRG4IBC20WPBF is an Insulated Gate Bipolar Transistor designed expressly for switch-mode power supply and PFC (power factor correction) applications. The latest-generation IGBT design and construction offers tighter parameters distribution, exceptional reliability. It features lower switching losses allow more cost-effective operation than power MOSFETs up to 150kHz (hard switched mode). Low conduction losses and minimal minority-carrier recombination make these an excellent option for resonant mode switching as well (up to <gt/>300kHz).
- Industry-benchmark switching losses improve efficiency of all power supply topologies
- 50% Reduction of Eoff parameter
- Low IGBT conduction losses
- Particular benefit to single-ended converters and boost PFC topologies 150W and higher
Applications
HVAC, Consumer Electronics, Power Management
Technical Specifications
Continuous Collector Current
11.8A
Power Dissipation
34W
Transistor Case Style
TO-220FP
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
2.16V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002