Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1600R17KE3NOSA1
Order Code2726196
Product RangeIHM 130
Also Known AsFZ1600R17KE3, SP000100583
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSingle Switch
Continuous Collector Current2.3kA
DC Collector Current2.3kA
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation8.95kW
Power Dissipation Pd8.95kW
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max125°C
Operating Temperature Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIHM 130
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
2.3kA
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
8.95kW
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
125°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IHM 130
IGBT Configuration
Single Switch
DC Collector Current
2.3kA
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
8.95kW
Junction Temperature Tj Max
125°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
Product traceability