Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYN100N120B3H1
Order Code2674800
Product RangeXPT GenX3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYN100N120B3H1
Order Code2674800
Product RangeXPT GenX3
Technical Datasheet
IGBT ConfigurationSingle
Transistor PolarityN Channel
DC Collector Current165A
Continuous Collector Current165A
Collector Emitter Saturation Voltage2.6V
Collector Emitter Saturation Voltage Vce(on)2.6V
Power Dissipation Pd690W
Power Dissipation690W
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature Tj Max150°C
Transistor Case StyleSOT-227B
IGBT TerminationStud
No. of Pins4Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyPT IGBT [Standard]
Transistor MountingPanel
Product RangeXPT GenX3
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Single
DC Collector Current
165A
Collector Emitter Saturation Voltage
2.6V
Power Dissipation Pd
690W
Operating Temperature Max
150°C
Junction Temperature Tj Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Collector Current
165A
Collector Emitter Saturation Voltage Vce(on)
2.6V
Power Dissipation
690W
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SOT-227B
No. of Pins
4Pins
IGBT Technology
PT IGBT [Standard]
Product Range
XPT GenX3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability