Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1,773.000 |
Price for:Each
Minimum: 1
Multiple: 1
£1,773.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFZ1200R45KL3B5NOSA1
Order Code2726194
Product RangeIVH 190
Also Known AsFZ1200R45KL3_B5, SP001035692
Technical Datasheet
IGBT ConfigurationSingle Switch
Transistor PolarityN Channel
DC Collector Current1.2kA
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage2.5V
Collector Emitter Saturation Voltage Vce(on)2.5V
Power Dissipation Pd13.5kW
Power Dissipation13.5kW
Operating Temperature Max125°C
Collector Emitter Voltage V(br)ceo4.5kV
Junction Temperature Tj Max125°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max4.5kV
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeIVH 190
Technical Specifications
IGBT Configuration
Single Switch
DC Collector Current
1.2kA
Collector Emitter Saturation Voltage
2.5V
Power Dissipation Pd
13.5kW
Operating Temperature Max
125°C
Junction Temperature Tj Max
125°C
IGBT Termination
Tab
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
IVH 190
Transistor Polarity
N Channel
Continuous Collector Current
1.2kA
Collector Emitter Saturation Voltage Vce(on)
2.5V
Power Dissipation
13.5kW
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Case Style
Module
Collector Emitter Voltage Max
4.5kV
Transistor Mounting
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38
Product traceability