Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN600N04T2
Order Code3771793
Product RangeTrenchT2 GigaMOS Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTN600N04T2
Order Code3771793
Product RangeTrenchT2 GigaMOS Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id600A
Drain Source On State Resistance0.0013ohm
Transistor Case StyleSOT-227
Transistor MountingModule
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation940W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchT2 GigaMOS Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
600A
Transistor Case Style
SOT-227
Rds(on) Test Voltage
10V
Power Dissipation
940W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0013ohm
Transistor Mounting
Module
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
TrenchT2 GigaMOS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044544