Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoDE275-501N16A
Order Code1347736
Technical Datasheet
Drain Source Voltage Vds500V
Continuous Drain Current Id16A
Power Dissipation590W
Operating Frequency Min-
Operating Frequency Max100MHz
Transistor Case StyleDE-275
No. of Pins6Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The DE275-501N16A is a 500V N-channel Enhancement Mode RF Power MOSFET with low RDS (on) ideal for Class C, D and E applications. This MOSFET can also be used in laser driver, induction heating, switch mode power supplies and switching industrial applications.
- High isolation voltage
- Excellent thermal transfer
- Increased temperature and power cycling capability
- IXYS advanced low Qg process
- Low gate charge and capacitances offer easier to drive and faster switching
- Very low insertion inductance
- No beryllium oxide (BeO) or other hazardous materials
- Easy to mount, no insulators needed
- High power density
Applications
Power Management, Industrial
Technical Specifications
Drain Source Voltage Vds
500V
Power Dissipation
590W
Operating Frequency Max
100MHz
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
16A
Operating Frequency Min
-
Transistor Case Style
DE-275
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154