Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoBLL6H1214L-250
Order Code1851697
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id42A
Power Dissipation250W
Operating Frequency Min960MHz
Operating Frequency Max1.2GHz
Transistor Case StyleSOT-502A
No. of Pins3Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
Technical Specifications
Drain Source Voltage Vds
100V
Power Dissipation
250W
Operating Frequency Max
1.2GHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
42A
Operating Frequency Min
960MHz
Transistor Case Style
SOT-502A
Operating Temperature Max
200°C
Transistor Mounting
Flange
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010327