Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTN15N100
Order Code9359559
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id15A
Drain Source Voltage Vds1kV
Drain Source On State Resistance0.6ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation400W
Operating Temperature Max150°C
Product Range-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
1kV
Rds(on) Test Voltage
10V
Power Dissipation
400W
Product Range
-
Continuous Drain Current Id
15A
Drain Source On State Resistance
0.6ohm
Gate Source Threshold Voltage Max
5V
Operating Temperature Max
150°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036