Print Page
Image is for illustrative purposes only. Please refer to product description.
2,486 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.430 |
10+ | £1.810 |
100+ | £1.630 |
500+ | £1.320 |
1000+ | £1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£2.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMHT10H032LFJ-13
Order Code3589313
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id6A
Drain Source Voltage Vds N Channel100V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds100V
Continuous Drain Current Id N Channel6A
Drain Source On State Resistance0.025ohm
On Resistance Rds(on)0.025ohm
Rds(on) Test Voltage10V
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.033ohm
Gate Source Threshold Voltage Max2.5V
Power Dissipation900mW
Drain Source On State Resistance P Channel-
Power Dissipation Pd900mW
Transistor Case StyleDFN5045
No. of Pins12Pins
Power Dissipation N Channel900mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
6A
On Resistance Rds(on)
0.025ohm
Continuous Drain Current Id P Channel
-
Gate Source Threshold Voltage Max
2.5V
Drain Source On State Resistance P Channel
-
Transistor Case Style
DFN5045
Power Dissipation N Channel
900mW
Operating Temperature Max
150°C
Qualification
-
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
100V
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.025ohm
Rds(on) Test Voltage
10V
Drain Source On State Resistance N Channel
0.033ohm
Power Dissipation
900mW
Power Dissipation Pd
900mW
No. of Pins
12Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability