Print Page
47 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | £2.460 |
10+ | £1.330 |
100+ | £1.080 |
500+ | £0.984 |
1000+ | £0.887 |
Price for:Each
Minimum: 1
Multiple: 1
£2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDW75E60FKSA1
Order Code2212801
Product RangeIDW75
Also Known AsIDW75E60, SP000227824
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current120A
Diode ConfigurationSingle
Forward Voltage Max2V
Reverse Recovery Time-
Forward Surge Current220A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins3Pins
Product RangeIDW75
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IDW75E60 is a Fast EmCon Diode offers low reverse recovery charge and low forward voltage. This 600V family has been primarily designed for motor drive applications up to 30kHz. For this reason, the outstanding features of the diode are softness and VF parameter. This results in diode that has excellent EMI behaviour and low conduction losses. The entire family has been qualified with a Tj (maximum) of 175°C.
- Lowest V F values
- Excellent trade-off on performance
- Low-conduction losses
- Easy paralleling
- Halogen-free
Applications
Industrial, Consumer Electronics, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
120A
Forward Voltage Max
2V
Forward Surge Current
220A
Diode Case Style
TO-247
Product Range
IDW75
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability