Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoAR3PJHM3/86A
Order Code2079726
Product RangeAR3PJ
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.6V
Reverse Recovery Time140ns
Forward Surge Current50A
Operating Temperature Max175°C
Diode Case StyleTO-277A
No. of Pins3Pins
Product RangeAR3PJ
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Product Overview
Applications
Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
140ns
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
1.6V
Forward Surge Current
50A
Diode Case Style
TO-277A
Product Range
AR3PJ
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009