Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70KFILM
Order Code2341636
Product RangeBAS70
Technical Datasheet
86,523 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | £0.172 |
10+ | £0.102 |
100+ | £0.0754 |
500+ | £0.0548 |
1000+ | £0.0514 |
5000+ | £0.024 |
Price for:Each
Minimum: 5
Multiple: 5
£0.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70KFILM
Order Code2341636
Product RangeBAS70
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current70mA
Forward Current If Max70mA
Forward Voltage1V
Diode Capacitance2pF
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAS70
Product Overview
The BAS70KFILM is a low series inductance and resistance Schottky Diode for signal detection and temperature compensation in RF applications.
- Very Low Conduction Loss
- Negligible Switching Losses
- Low Forward and Reverse Recovery Times
- Surface Mount
- Low Capacitance
Applications
RF Communications, Signal Processing
Technical Specifications
Diode Configuration
Single
Forward Current
70mA
Forward Voltage
1V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Product Range
BAS70
Reverse Voltage
70V
Forward Current If Max
70mA
Diode Capacitance
2pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005