Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDI1510
Order Code9380779
Product RangeDI151
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current1.5A
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max125°C
Product RangeDI151
Alternatives for DI1510
1 Product Found
Product Overview
The DI1510 is a 4-pin single-phase glass passivated Bridge Rectifier Diode features a reliable construction utilizing moulded plastic technique. It has lead solderable per MIL-STD-202, Method 208 terminals and ideal for printed circuit board.
- 1 to 1.5A Dual in line
- Low leakage
- 30 to 50A Peak surge overload rating
- Exceeds environmental standards of MIL-S-19500/228
- Any mounting position
- 700V Maximum RMS bridge input voltage
- -55 to 125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
DIP
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
DI151
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004