Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAM156
Order Code9381473
Product RangeAM156
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Bridge Rectifier Case Style-
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current30A
Operating Temperature Max125°C
Product RangeAM156
Alternatives for AM156
1 Product Found
Product Overview
The AM156 is a single-phase Bridge Rectifier with lead solderable terminals and reliable construction utilizing moulded. This bridge rectifier is ideal for printed circuit board. Plastic case and polarity symbols marking on body.
- 420V Maximum RMS bridge input voltage
- 600V Maximum DC blocking voltage
- 24pF Typical junction capacitance per leg
- -55 to +125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
-
Forward Voltage Max
1V
Forward Surge Current
30A
Product Range
AM156
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002