Print Page
8 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £34.850 |
5+ | £34.150 |
Price for:Each
Minimum: 1
Multiple: 1
£34.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGENESIC
Manufacturer Part NoMBRH12040R
Order Code1862748
Product RangeMBRH1
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current120A
Forward Voltage Max650mV
Diode Module ConfigurationSingle
Diode Case StyleD-67
No. of Pins1Pins
Operating Temperature Max175°C
Forward Surge Current2kA
Diode MountingPanel
Product RangeMBRH1
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
650mV
Diode Case Style
D-67
Operating Temperature Max
175°C
Diode Mounting
Panel
Average Forward Current
120A
Diode Module Configuration
Single
No. of Pins
1Pins
Forward Surge Current
2kA
Product Range
MBRH1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032894