Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUPONT
Manufacturer Part NoSC-5MP-BG-VF-BES
Order Code3761364
Product RangeBlupont 5MP CCTV
Also Known AsGTIN UPC EAN: 8400800033789
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | £50.900 |
3+ | £49.840 |
Price for:Each
Minimum: 1
Multiple: 1
£50.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLUPONT
Manufacturer Part NoSC-5MP-BG-VF-BES
Order Code3761364
Product RangeBlupont 5MP CCTV
Also Known AsGTIN UPC EAN: 8400800033789
Technical Datasheet
Image Sensor Size1/3 "
Resolution5MP
Supply Voltage12V
Illumination Min0.001lx
Lens Style2.8mm to 12mm Varifocal
IR Range Max40m
Product RangeBlupont 5MP CCTV
SVHCTo Be Advised
Product Overview
- 5MP hybrid camera *
- Resolution: 5MP
- 2.8mm to 12mm Varifocal
- BNC connection
- Range: 40m
- Weight: 1400g
Notes
* Requires DVR which can record 5MP resolution or higher.
Technical Specifications
Image Sensor Size
1/3 "
Supply Voltage
12V
Lens Style
2.8mm to 12mm Varifocal
Product Range
Blupont 5MP CCTV
Resolution
5MP
Illumination Min
0.001lx
IR Range Max
40m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.911