Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKASP SECURITY
Manufacturer Part NoK11750D
Order Code2131312
Also Known AsGTIN UPC EAN: 5013969901771
Technical Datasheet
5 In Stock
8 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.670 |
| 12+ | £16.140 |
| 24+ | £15.820 |
Price for:Each
Minimum: 1
Multiple: 1
£18.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11750D
Order Code2131312
Also Known AsGTIN UPC EAN: 5013969901771
Technical Datasheet
Lock TypeCombination
Width50mm
Shackle Clearance - Horizontal25mm
Shackle Clearance - Vertical25mm
Shackle Diameter8mm
Lock MaterialAluminium
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The robust Kasp 117 series protects against brutal attack methods whilst offering the convenience of a resettable keyless locking mechanism. With its weather resistant lock body and rust free internal components, the 117 series is ideal for outdoor use.
- Hardened steel shackle
- Double bolted locking mechanism
- 4 dial resettable combination
- Rust free internal components
- Lock width: 50 mm
- Shackle diameter: 8 mm
- Internal height: 26 mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Horizontal
25mm
Shackle Diameter
8mm
Product Range
-
Width
50mm
Shackle Clearance - Vertical
25mm
Lock Material
Aluminium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29