Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoDA14582-01KA2
Order Code
Re-Reel2729261RL
Cut Tape2729261
Product RangeDA14582 Series Microcontrollers
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14582-01KA2
Order Code
Re-Reel2729261RL
Cut Tape2729261
Product RangeDA14582 Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
InterfacesI2C, SPI, UART
Operating Frequency Max16MHz
Program Memory Size116KB
No. of Pins56Pins
IC Case / PackageQFN
No. of I/O's29I/O's
Supply Voltage Range900 mV to 3.3 V
RAM Memory Size50KB
ADC Channels4Channels
ADC Resolution10Bit
Operating Temperature Range-20 °C to 60 °C
Product RangeDA14582 Series Microcontrollers
IC MountingSurface Mount
MCU FamilySmartBond
MCU SeriesDA1458x
Technical Specifications
Device Core
ARM Cortex-M0
Interfaces
I2C, SPI, UART
Program Memory Size
116KB
IC Case / Package
QFN
Supply Voltage Range
900 mV to 3.3 V
ADC Channels
4Channels
Operating Temperature Range
-20 °C to 60 °C
IC Mounting
Surface Mount
MCU Series
DA1458x
Data Bus Width
32 bit
Operating Frequency Max
16MHz
No. of Pins
56Pins
No. of I/O's
29I/O's
RAM Memory Size
50KB
ADC Resolution
10Bit
Product Range
DA14582 Series Microcontrollers
MCU Family
SmartBond
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001