ARM Cortex-M0 Bluetooth Modules:
9 Products FoundFind a huge range of ARM Cortex-M0 Bluetooth Modules at Farnell® UK. We stock a wide range of Bluetooth Modules, such as ARM Cortex-M0 & ARM Cortex-M4F Bluetooth Modules from the worlds top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Product Range
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5000+ £1.270 | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 7500+ £1.600 | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | 64KB | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 50+ £1.320 | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £5.160 10+ £3.740 25+ £3.520 50+ £3.310 100+ £3.090 More Pricing... | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | 40Pins | QFN | - | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | DA14583 Series Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ £3.610 10+ £2.670 25+ £2.570 50+ £2.470 100+ £2.370 More Pricing... | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | QFN | - | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.380 | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | 56Pins | QFN | 29I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -20 °C to 60 °C | 10Bit | DA14582 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ £0.832 | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 40Pins | QFN | 24I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.400 10+ £2.660 25+ £2.520 50+ £2.370 100+ £2.230 More Pricing... | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | 34Pins | WLCSP | 14I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ £5.180 10+ £3.770 25+ £3.650 50+ £3.550 100+ £3.430 More Pricing... | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | QFN | 24I/O's | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | DA14583 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||